ABRACON Standard Clock Oscillators

Results: 18,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators 26.000 MHZ CMOS SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 26 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASETDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 27.000 MHZ CMOS SMD 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 27 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 33.333 MHZ CMOS SMD 985In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 33.33 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASETDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 50.000 MHZ CMOS SMD 5,841In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 50 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 1,804In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ASZKDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 882In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ASZKDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive 5,334In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) AEC-Q200 ASEKDVAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz 25ppm -40 C 85 C LVPECL 3.3V 982In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 100 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AK3A Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz 25ppm -40 C 85 C LVPECL 3.3V 803In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 156.25 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AK3A Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.0 MHZ 3.3V 50PPM -40+85C 25,285In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator 2520 6-SMD 100MHz +/-25ppm -40C - 85C LVDS 2.375V - 3.63V 950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-6 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2AAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 6-SMD 100MHz 25ppm -40 C 85 C LVDS 2.375V 3.63V 874In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2A Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator 3225 6-SMD 100MHz +/-25ppm -40C - 85C LVDS 2.375V - 3.63V 939In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-6 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AK3AAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 3225 6-SMD XO 156.25 MHz +/-25ppm -40C - 85C HCSL 1.71V - 3.63V 820In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-6 156.25 MHz 25 PPM 1.71 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AK2LP Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 6-SMD 156.25MHz 25ppm -40 C 85 C LVPECL 3.3V 1,118In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 156.25 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2A Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 54.000MHz SMD 5.0mm x 7.0mm 25ppm -40 C to +85 C 960In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm EC26 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 48MHz 30ppm -20 C 70 C CMOS 5V 631In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 48 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
ABRACON AK2DBF1-156.2500
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 6-SMD 156.25MHz A+/-30ppm -40AC ~ 85AC LVDS 2.5V 100In Stock
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape, MouseReel
ABRACON ISM97-3351AH-50.000MHz
ABRACON Standard Clock Oscillators 2,384In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators ISM97 Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive 642In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 ASAKDVAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 25.000 MHZ CMOS SMD 836In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 25 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 25.000 MHZ CMOS SMD 872In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 25 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 48.000 MHZ CMOS SMD 718In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 48 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 50.0 MHZ CMOS SMD 836In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 50 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 40MHz 50ppm -40C +85C 1,210In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ASE Reel, Cut Tape, MouseReel