ABRACON Standard Clock Oscillators

Results: 18,044
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators 32.000 MHZ CMOS SMD 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 32 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 33.333 MHZ CMOS SMD 965In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 33.33 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 48.000 MHZ CMOS SMD 983In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 48 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 50.000 MHZ CMOS SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 50 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASETDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 10MHz A+/-50ppm -40AC ~ 200AC CMOS 3.3V 55In Stock
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 200 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) ASEGT Bulk
ABRACON Standard Clock Oscillators 200 MHz LVDS 2.5 x 2.0 x 1.0mm Ultra-Low Jitter Fixed-Frequency Clock Oscillator 1,545In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 200 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2A Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 996In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 1008 (2520 metric) 22.5792 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASDLJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 929In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 1008 (2520 metric) 24.576 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASDLJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 332In Stock
1,000Expected 20/2/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 1008 (2520 metric) 45.1584 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASDLJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 212In Stock
1,000Expected 13/5/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 1008 (2520 metric) 49.152 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASDLJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 22.5792MHz 25ppm -40 C 85 C CMOS 3.3V 914In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 1210 (3225 metric) 22.5792 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) ASELJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 24.576MHz 25ppm -40 C 85 C CMOS 3.3V 911In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 1210 (3225 metric) 24.576 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) ASELJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 45.1584MHz 25ppm -40 C 85 C CMOS 3.3V 942In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 1210 (3225 metric) 45.1584 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) ASELJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 49.152MHz 25ppm -40 C 85 C CMOS 3.3V 612In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 1210 (3225 metric) 49.152 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) ASELJ Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 100 MHz 25ppm -40 C - 85 C LVDS 2.375V - 3.63V 635In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-4 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2B Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 156.25 MHz 25ppm -40 C - 85 C LVDS 2.375V - 3.63V 891In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-4 156.25 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2B Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 100 MHz 25ppm -40 C - 85 C HCSL 2.375V - 3.63V 713In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-4 100 MHz 25 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2B Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 156.25 MHz 25ppm -40 C - 85 C HCSL 2.375V - 3.63V 583In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-4 156.25 MHz 25 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2B Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 6-SMD XO 156.25 MHz +/-25ppm -40C - 85C HCSL 1.71V - 3.63V 875In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-6 156.25 MHz 25 PPM 1.71 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK3LP Reel, Cut Tape, MouseReel

ABRACON Standard Clock Oscillators Ultra-Low Jitter, Fixed-Frequency Clock Oscillator 1,167In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AK3A Reel, Cut Tape, MouseReel

ABRACON Standard Clock Oscillators Ultra-Low Jitter, Fixed-Frequency Clock Oscillator 2,744In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 156.25 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AK3A Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz 25ppm -40 C 85 C HCSL 2.375V 3.63V 1,208In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-6 100 MHz 25 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz 25ppm -40 C 85 C HCSL 2.375V 3.63V 798In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-6 156.25 MHz 25 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 26MHz CMOS SMD 2,065In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 26 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 12 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 2,344In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCODV Reel, Cut Tape, MouseReel