ABRACON Standard Clock Oscillators

Results: 18,044
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging

ABRACON Standard Clock Oscillators XTAL OSC ClearClock 100MHz HCSL SMD 619In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-6 100 MHz 20 PPM 1.71 V 1.89 V HCSL SMD/SMT 0 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD 5.0V 64MHz 1,398In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 7.5 mm x 5 mm 64 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.5 mm (0.059 in) F3345 Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD 3.3V 10MHz 4,698In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 7.5 mm x 5 mm 10 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) F4100 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 114.285MHz 25ppm -40 C 85 C HCSL 3.3V 991In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 114.285 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 50 MHz, 50.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 5 x 3.2 mm 995In Stock
Min.: 1
Mult.: 1
Reel: 1,000
Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) FO5HS Reel, Cut Tape
ABRACON Standard Clock Oscillators 25MHz 3.3Vdc 50ppm -40C +85C 1,682In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 16MHz 3.3Vdc 50ppm -40C to +85C 959In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 3.6864MHz 100ppm -40 C 85 C CMOS 3.3V 1,159In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 3.6864 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 120MHz 25ppm -40 C 85 C HCSL 3.3V 812In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 120 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 150MHz 25ppm -40 C 85 C HCSL 3.3V 797In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 150 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 14.42MHz 3.3Vdc 50ppm -40C to +85C 86In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 14.42 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Cut Tape
ABRACON Standard Clock Oscillators 67In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 200 MHz 30 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2 Bulk
Ecliptek / Abracon Standard Clock Oscillators 14.31818MHz 3.3V 50ppm 0C +70C 7In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC2645 Cut Tape
ABRACON Standard Clock Oscillators 14.40 MHz 5.0V HCMOS/TTL Compatible SMD XO 617In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5.08 mm 14.4 MHz 25 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASL Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 28.63636MHz 3.3V 25ppm -40C +85C 177In Stock
Min.: 1
Mult.: 1

Standard Oscillators SMD-4 28.63636 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 EBRA53 Cut Tape
ABRACON Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 14.31818MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3 160In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2.5 mm x 2 mm 14.31818 MHz 50 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 12MHz 3.3V 50ppm -40+125C AEC-Q200 464In Stock
Min.: 1
Mult.: 1
Reel: 500

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 EBRA53 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 48MHz 3.3Vdc 50ppm -40C +85C 6In Stock
Min.: 1
Mult.: 1

Standard Oscillators 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Cut Tape
ABRACON Standard Clock Oscillators 216In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators F3345R/20.48/A/M/0//Z// 970In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 20.48 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7HH
Ecliptek / Abracon Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +125C 645In Stock
Min.: 1
Mult.: 1

Standard Oscillators SMD-4 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 EBRA53 Cut Tape
ABRACON Standard Clock Oscillators 418In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 6-SMD 156.25MHz +/-50ppm -40C - 105C LVDS 2.375V - 3.63V 795In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 0806 (2016 metric) 156.25 MHz 50 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AK1B Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 6-SMD 100MHz +/-50ppm -40C - 105C HCSL 2.375V - 3.63V 800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 0806 (2016 metric) 100 MHz 50 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AK1B Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 6-SMD 156.25MHz 50ppm -40 C 105 C LVPECL 2.375V 3.63V 800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 0806 (2016 metric) 156.25 MHz 50 PPM 2.375 V 3.63 V LVPECL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AK1B Reel, Cut Tape, MouseReel