ECS-2520SMV-384-FN-TR

ECS
520-EC2520SMV384FNTR
ECS-2520SMV-384-FN-TR

Mfr.:

Description:
Standard Clock Oscillators XTAL OSC XO 38.4 MHZ HCMOS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,562

Stock:
2,562 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.99 $2.99
$2.61 $26.10
$2.36 $59.00
$2.21 $221.00
$2.14 $535.00
$2.06 $1,030.00
Full Reel (Order in multiples of 1000)
$2.02 $2,020.00
$1.88 $3,760.00
$1.75 $8,750.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
38.4 MHz
10 PPM
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 10 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MultiVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ECS-2520SMV Crystal Oscillators

ECS ECS-2520SMV Crystal Oscillators are miniature SMD HCMOS oscillators with Multi Volt™ capability ranging from 1.62V to 3.63V with tight stability of ±5ppm or ±10ppm. These low-power crystal oscillators operate at a frequency range of 8MHz to 60MHz and at a temperature range of -40°C to +105°C. The ECS-2520SMV crystal oscillators come in an easily-portable 2.5mm x 2mm x 1mm ceramic package. These oscillators are ideally used in industrial and IoT applications.