SiTime Standard Clock Oscillators

Results: 3,625
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Standard Clock Oscillators -55 to 125C, 2520, 50ppm, Default Dr Str, 2.25V-3.63V, 50MHz, OE, 250 pcs T&R 8 mm 46In Stock
2,000On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 8MHz -55C +125C 3.3V 50ppm AEC-Q200 55In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz, 3.3V, 50ppm, -40 to 125C, 250/reel 8mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8944B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 2,965In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) SIT9201 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 33.33333MHz 3.3V -40C +125C AEC-Q200 240In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 33.333333 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q200 SiT8924 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -20 to 70C, 2520, 20ppm, 1.8V, 200MHz, OE, 250 pcs T&R 12/16 mm 244In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SiT8209 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 100MHz, OE, 1k pcs T&R 8 mm 900In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SiT8924 Reel, Cut Tape
SiTime Standard Clock Oscillators 66.666666MHz, 50ppm, -40 to 85C, 6.0 x 3.2mm, Automotive AEC-Q100 Oscillator 250In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 66.666666 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 100MHz 3.3V 20ppm -40C +85C
980On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8209 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 10MHz 3.3V -55C +125C
250Expected 21/8/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 10 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8920 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 20MHz 3.3V -40C +125C
1,000Expected 21/7/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 3.3V -40C +125C
1,000Expected 11/8/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators SMD AEC-Q100 Oscillator
1,194On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 20MHz -40C +125C 3.3V 25ppm AEC-Q200
983On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q200 SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 8.192MHz -40C +125C 3.3V 25ppm AEC-Q200
4,336On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 8.192 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q200 SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm
1,093On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 20 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 27MHz, OE, LVDS, T&R
2,490Expected 11/8/2026
Min.: 1
Mult.: 1
: 3,000

MEMS Oscillators 3.2 mm x 2.5 mm 27 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT9121 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators
1,440On Order
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SIT9121 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 7050, 20ppm, 3.3V, 80 MHz, ST, Default, 1K pcs T&R 12/16mm
2,000Expected 22/7/2026
Min.: 1
Mult.: 1
: 1,000

SiT8008 Reel, Cut Tape
SiTime SIT9387AE-2B1-33E300.000000G
SiTime Standard Clock Oscillators
250Expected 21/8/2026
Min.: 1
Mult.: 1
: 250
Standard Oscillators 3.2 mm x 2.5 mm 300 MHz 20 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) SIT9387 Reel, Cut Tape

SiTime Standard Clock Oscillators 50MHz 3.3V -40C +85C 25ppm
485Expected 29/5/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.625 mm (0.064 in) 1.25 mm (0.049 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 4.096MHz 3.3V 25ppm -40C +85C
990Expected 31/7/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm
498Expected 29/7/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 88In Stock
1,000On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.9 mm x 2.8 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 2.5V -40C +125C
700Expected 23/6/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.5 V 2.5 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel