- 40 C Reel Programmable Oscillators

Results: 3,594
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Programmable Oscillators 125.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 879In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz 234In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.25 V 2.75 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Reel, Cut Tape
ECS Programmable Oscillators 200.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 913In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
Microchip Technology Programmable Oscillators Unprog MEMS OSC 10ppm 1,993In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 10 MHz to 460 MHz 10 PPM 2 pF 2.25 V 3.6 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape
ECS Programmable Oscillators 100.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 489In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 100.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 449In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 156.250 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 397In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators S-Ended; 3225; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 240In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm AEC-Q100 SiT8008B Reel, Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz 575In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz 149In Stock
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Reel, Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz 195In Stock
500Expected 28/8/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz 204In Stock
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Reel, Cut Tape
Nisshinbo Programmable Oscillators 20MHz to 50MHz 9.0mA 3-State -103dBc 10Hz 2,656In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators DFN-6-G1-6 20 MHz to 50 MHz 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C NJU6385 Reel, Cut Tape
ECS Programmable Oscillators 200.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 708In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 156.250 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 534In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
Microchip Technology Programmable Oscillators One-Time-Programmable Ultra-low Power MEMS Oscillator, 1612, -40C to+125C, 20ppm 490In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators VFLGA-4 20 PPM 5 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 1.6 mm 1.2 mm 0.84 mm DSC6000B Reel, Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; 0.1-250 MHz 987In Stock
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 5 mm x 3.2 mm 100 kHz to 250 MHz 50 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Si514 Reel, Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz 196In Stock
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V CML SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Reel, Cut Tape
Microchip Technology Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm 129In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 1 MHz to 150 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm DSC8001 Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 125.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 231In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
Microchip Technology Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm 45In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 1 MHz to 150 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm DSC8001 Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 20.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 975In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 20 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 4.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 985In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 4 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 4.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 996In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 4 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 24.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel