+ 125 C Reel Programmable Oscillators

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Programmable Oscillators Programmable Blanks -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm 2 mm 0.75 mm AEC-Q100 SIT8924B Reel
SiTime Programmable Oscillators Programmable Blanks -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm 2 mm 0.75 mm SIT8924B Reel
SiTime Programmable Oscillators Programmable Blanks -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm 2 mm 0.75 mm AEC-Q100 SIT8924B Reel
SiTime Programmable Oscillators Programmable Blanks -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Standard Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm 1.6 mm 0.75 mm SIT8924B Reel
SiTime Programmable Oscillators Programmable Blanks -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm 1.6 mm 0.75 mm AEC-Q100 SIT8924B Reel
SiTime Programmable Oscillators AECQ-100; SE; 7050; M/A/E temp: 20-25-30-50 ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm 5 mm 0.9 mm AEC-Q100 SiT8924 Reel
SiTime SIT8924BM-21-XXX-000.FP0000G
SiTime Programmable Oscillators AECQ-100; SE; 3225; M/A/E temp: 20-25-30-50 ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz Non-Stocked
Min.: 250
Mult.: 250
: 250

Standard Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 3.2 mm 2.5 mm 0.75 mm AEC-Q100 Reel
SiTime SIT8924BM-31-XXX-000.FP0000X
SiTime Programmable Oscillators AECQ-100; SE; 5032; M/A/E temp: 20-25-30-50 ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz Non-Stocked
Min.: 250
Mult.: 250
: 250

Standard Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 5 mm 3.2 mm 0.75 mm AEC-Q100 Reel