Nisshinbo Programmable Oscillators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Series Packaging
Nisshinbo Programmable Oscillators 20MHz to 50MHz 9.0mA 3-State -103dBc 10Hz 2,656In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators DFN-6-G1-6 20 MHz to 50 MHz 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C NJU6385 Reel, Cut Tape
Nisshinbo NJU6227
Nisshinbo Programmable Oscillators 1.8V C-MOS Cry OSC 160MHz 1.62 to 3.63 Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Standard Oscillators NJU6227 Reel
Nisshinbo NJU6227D1C-V-CT4
Nisshinbo Programmable Oscillators C-MOS Crystal IC 1.8V 160MHz LDO Non-Stocked
Min.: 5,000
Mult.: 5,000

Standard Oscillators DIE 40 MHz to 50 MHz 1 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 0.73 mm 0.63 mm NJU6227 Waffle
Nisshinbo NJU6229
Nisshinbo Programmable Oscillators 32.768kHz CMOS Osc 1.62 to 5.5V 3-State Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Standard Oscillators NJU6229 Reel