ABCM-51-10.000MHZ-BC-FKK

ABRACON
815-ABCM5110000BCFKK
ABCM-51-10.000MHZ-BC-FKK

Mfr.:

Description:
OCXO Oscillators GPSDO 51 x 51mm 10MHZ 1.5 s over 24 hours, ?T=+/-2C 1PPS Input CMOS 5V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,624.56 $1,624.56

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: OCXO Oscillators
RoHS:  
OCXO
10 MHz
15 pF
4.75 V
5.25 V
CMOS
SMD/SMT
- 10 C
+ 70 C
51 mm
51 mm
13 mm
ABCM-51
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.4 A
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Factory Pack Quantity: 6
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ABCM-51 OCXO Clock Module

Abracon ABCM-51 OCXO Clock Module is designed to synchronize with the 1 PPS output from a GPS receiver and operates with a supply voltage rating of 5VDC. Specifications include a frequency accuracy rating of ±1E-12 when locked, 1.4A warm-up current, ±1.5µs/24h holdover rating at ±2°C, and an operating temperature range of -10°C to +70°C. The ABCM-51 module offers excellent frequency accuracy and short-term stability when locked to a 1 PPS signal. Abracon ABCM-51 OCXO Clock Module is suitable for wireless communication, private power networks, GPS receivers, industrial control, and instrumentation.