+ 85 C MouseReel OCXO Oscillators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
CTS Electronic Components OCXO Oscillators 12.800MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 80In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 12.8 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 10.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 10 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 19.440MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 19.44 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 20.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 20 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 24.576MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 1In Stock
100Expected 31/8/2026
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 24 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 30.720MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 30.72 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators 10.0 MHZ 586In Stock
2,000Expected 8/4/2027
Min.: 1
Mult.: 1
: 1,000

OCXO 10 MHz 25 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm AOCJYR Reel, Cut Tape, MouseReel