0.8 mm TCXO Oscillators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime TCXO Oscillators -40 to 85C, 1508, 5ppm, 1.8V, 0.032768MHz, Default 1,448In Stock
3,000Expected 17/7/2026
Min.: 1
Mult.: 1
: 1,000

TCXO 32.768 kHz 5 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm SiT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 1,910In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 32.768 kHz 5 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm SiT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 977In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 32.768 kHz 3 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm SiT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 32.768KHz 5ppm -40C +85C
40,948On Order
Min.: 1
Mult.: 1
: 1,000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 5 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm 0.8 mm 0.6 mm SiT1552 Reel, Cut Tape, MouseReel