Tray SMD/SMT Oscillators

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON AOCTQ5-X-10.000MHZ-I3
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 3ppb -45C - 85C CMOS 5V -155dBc/Hz at 10kHz
20Expected 2/9/2026
Min.: 1
Mult.: 1

OCXO 10 MHz 3 PPB 15 pF CMOS SMD/SMT - 40 C + 85 C 36.1 mm 27.1 mm 12.1 mm Tray
ABRACON OCXO Oscillators 100 MHZ 5.0V -40+75C
5Expected 6/7/2026
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO,10MHz, +/-10ppb, -40C +85C
10On Order
Min.: 1
Mult.: 1

VCOCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 25.4 mm 22 mm 12 mm Tray
ECS TCXO Oscillators OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30C - 85C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
1,596Expected 29/9/2026
Min.: 1
Mult.: 1

TCXO SMD-6 100 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
ECS OCXO Oscillators 40MHz 3.3V 10ppb -20C +70C
45On Order
Min.: 1
Mult.: 1

OCXO SMD-6 40 MHz 10 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.2 mm Tray
Skyworks Solutions, Inc. Standard Clock Oscillators Any-frequency jitter attenuating clock Non-Stocked Lead-Time 8 Weeks
Min.: 490
Mult.: 490

Standard Oscillators 7 mm x 5 mm 350 MHz 20 PPM 3 pF 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.85 mm (0.073 in) Tray
Nisshinbo Standard Clock Oscillators Qrtz Crystl Oscllatr w/Selectable Driver Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 5,000

Standard Oscillators Thin Chip SMD/SMT Tray

Microchip Technology VCXO Oscillators 36MHz to 130MHz VCXO Non-Stocked
Min.: 120
Mult.: 20

VCXO SOT-23-6 36 MHz to 130 MHz 150 PPM 15 pF 2.25 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3 mm 1.7 mm 1.35 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 7-SMD 100MHz 30ppb -40C - 85C CMOS 3.3V -158dBc/Hz at 10kHz Non-Stocked Lead-Time 20 Weeks
Min.: 15
Mult.: 15

VCOCXO SMD-7 100 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 25.4 mm 22 mm 12 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 10ppb -20C - 70C CMOS 3.3V -150dBc/Hz at 10kHz Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 10ppb -20C - 70C Sine Wave 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 12.8MHz 10ppb -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 12.8 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 16.384MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 16.384 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 20MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 20 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 20MHz 10ppb -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 20 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 38.88MHz 10ppb -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 38.88 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 40MHz 10ppb -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 40 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 40MHz 30ppb -40C - 75C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 20

OCXO 40 MHz 30 PPB 15 pF 3.13 V 3.46 V CMOS SMD/SMT - 40 C + 75 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 40MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 40 MHz 5 PPB 15 pF 3.13 V 3.46 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 40MHz 10ppb -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 40 MHz 10 PPB 15 pF 3.13 V 3.46 V CMOS SMD/SMT - 20 C + 70 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0C - 50C CMOS 5V -150dBc/Hz at 10kHz Non-Stocked Lead-Time 32 Weeks
Min.: 12
Mult.: 12

OCXO 10 MHz 2 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT 0 C + 50 C 36.1 mm 27.2 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 13MHz 10ppb -40C - 75C Sine Wave 5V Non-Stocked Lead-Time 32 Weeks
Min.: 12
Mult.: 12

OCXO 13 MHz 10 PPB 4.75 V 5.25 V Sine Wave SMD/SMT - 40 C + 75 C 36.1 mm 27.2 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 13MHz 10ppb -20C - 70C CMOS 12V Non-Stocked Lead-Time 32 Weeks
Min.: 12
Mult.: 12

OCXO 13 MHz 10 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT - 20 C + 70 C 36.1 mm 27.2 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 13MHz 10ppb -20C - 70C Sine Wave 12V Non-Stocked Lead-Time 32 Weeks
Min.: 12
Mult.: 12

OCXO 13 MHz 10 PPB 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 36.1 mm 27.2 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 13MHz 10ppb -40C - 75C CMOS 12V Non-Stocked Lead-Time 32 Weeks
Min.: 12
Mult.: 12

OCXO 13 MHz 10 PPB 15 pF 4.75 V 5.25 V CMOS SMD/SMT - 40 C + 75 C 36.1 mm 27.2 mm 13 mm Tray