Reel Oscillators

Results: 215,350
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS TCXO Oscillators 50.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 27MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 27 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 40MHz, 1.6x1.2mm, +3.3V, +/-50ppm, -40+/-85C 800In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 40 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 16MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 717In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 16 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 20MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 20 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 25MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 32MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 32 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 50MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 784In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 50 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 30.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 2.5ppm -40 - +85C 3.2 x 2.5mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 30 MHz 2.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 24MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 792In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 24 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 693In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25.000 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO 2.5 ppm -40 - +85C 3.2x 2.5mm RoHS 268In Stock
1,000Expected 13/7/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 40 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz +3.3V HCMOS TCXO 1 ppm -30 - +85C 5 x 3.2 mm RoHS 700In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 20 MHz 1 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 8MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 792In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 8 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 20 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 38.400 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 1.0ppm -40 - +85C 2.5 x 2.0mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 38.4 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 500ppb -40 - +85C 3.2 x 2.5mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 10 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 48MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 760In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 48 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 19.440MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 19.44 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad SMD 521In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 10.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 10 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.768 KHZ TCXO 1.8V 5 PPM -40 - +85C 3.28 x 2.5mm 700In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 30.720MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 30.72 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 156.250 MHZ Low Jitter LVDS Oscillator 5.0 x 3.2 mm 20 ppm -40 - +85C RoHS 350In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators SMD-6 156.25 MHz 20 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel