LVCMOS, LVTTL Oscillators

Results: 2,222
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators 80MHz +/-25ppm 1.8V -20C + 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 80 MHz 25 PPM 45 pF 1.71 V 1.89 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 1.8432MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 5 mm x 3.2 mm 1.8432 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 1.8432MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 1.8432 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 10MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 5 mm x 3.2 mm 10 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 10MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 10 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 100MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 100MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 106.25MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 5 mm x 3.2 mm 106.25 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 106.25MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 106.25 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 12MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 5 mm x 3.2 mm 12 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 12MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 12 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 13MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 5 mm x 3.2 mm 13 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 13MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 13 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 13.56MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 5 mm x 3.2 mm 13.56 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 13.56MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 13.56 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 14.31818MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 5 mm x 3.2 mm 14.31818 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 14.31818MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 14.31818 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 14.7456MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 5 mm x 3.2 mm 14.7456 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 14.7456MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 14.7456 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 16MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 5 mm x 3.2 mm 16 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 16MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 16 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 18.432MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 5 mm x 3.2 mm 18.432 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 18.432MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 18.432 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 20.48MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 5 mm x 3.2 mm 2.048 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 20.48MHz +/-25ppm 2.5V -20C + 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 2.048 MHz 25 PPM 45 pF 2.25 V 2.75 V LVCMOS, LVTTL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel