30 PPM Oscillators

Results: 6,816
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; 0.1-250 MHz 265In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 5 mm x 3.2 mm 100 kHz to 250 MHz 30 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; 0.1-250 MHz 322In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 5 mm x 3.2 mm 100 kHz to 212.5 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; 0.1-250 MHz 806In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 5 mm x 3.2 mm 100 kHz to 212.5 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; 0.1-250 MHz 751In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 7 mm x 5 mm 100 kHz to 212.5 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 30MHz 30ppm -20C - 70C CMOS 1.8V 1,692In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 30 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz 710In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 106.25 MHz 30 PPM 15 pF 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; 0.1-250 MHz 135In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 5 mm x 3.2 mm 100 kHz to 250 MHz 30 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; 0.1-250 MHz 232In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 5 mm x 3.2 mm 100 kHz to 212.5 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2,494In Stock
Min.: 1
Mult.: 1
: 2,000
Standard Oscillators 3.2 mm x 2.5 mm 32.768 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 30ppm -20C - 70C CMOS 5V 606In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 40 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
Skyworks Solutions, Inc. Standard Clock Oscillators Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz 690In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 30 PPM 15 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3,160In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 48 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape

Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 5,706In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 32.768 kHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 33MHz 30ppm -40C - 105C CMOS 3.3V 1,157In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 12MHz 30ppm -20C - 70C CMOS 3.3V 3,074In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2,530In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 6,497In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3,011In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 50MHz 30ppm -20C - 70C CMOS 5V 482In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 50 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 8MHz 30ppm -20C - 70C CMOS 3.3V 741In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 8 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 12.288MHz 30ppm -20C - 70C CMOS 1.8V 2,396In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 12.288 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2,472In Stock
Min.: 1
Mult.: 1
: 2,000
Standard Oscillators 2.5 mm x 2 mm 33.3333 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2,101In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2,954In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 14.31818MHz 30ppm -20C - 70C CMOS 5V 762In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 14.31818 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube