ECS Crystals

Results: 3,126
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals CRYSTAL 24 MHZ 6PF SMD 2,062In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25 MHZ 12PF SMD 1,706In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHZ 18pF CSM-8M +/-20/50ppm -20C - 70C. 40 Ohm Fund. 7 x 5, 4 Pad RoHS 1,998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 18 pF 20 PPM 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 38.400 MHz 10 pF ECX-1637B2 +/-10/15ppm -40 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 1,193In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 1,622In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 1,257In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 18 pF HC-49USX +/-30/50 ppm -20 - +70C RoHS 977In Stock
Min.: 1
Mult.: 1

16 MHz 18 pF 30 PPM 50 PPM 11.35 mm x 4.65 mm - 20 C + 70 C Radial 40 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm Bulk
ECS Crystals 16.000 MHz 20 pF HC-49USX +/-30/50 ppm -20 - +70C RoHS 873In Stock
Min.: 1
Mult.: 1

16 MHz 20 pF 30 PPM 50 PPM 11.35 mm x 4.65 mm - 20 C + 70 C Radial 40 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm Bulk
ECS Crystals 16.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 1,038In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 535In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 1,547In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 1,127In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF ECX-1247 +/-10/20 ppm -40 +85C 1612 4-SMD RoHS 60O Max ESR 2,720In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 10 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm CDX-2292 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF ECX-1637B +/-10/15ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 801In Stock
1,000Expected 7/4/2026
Min.: 1
Mult.: 1
Reel: 1,000

32 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 39.000 MHz 10 pF ECX-1637 +/-8/35 ppm -40 +125C +/-3 ppm Aging 2016 RoHS 2,414In Stock
Min.: 1
Mult.: 1
Reel: 3,000

39 MHz 10 pF 8 PPM 35 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 35 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 561In Stock
Min.: 1
Mult.: 1
Reel: 1,000

48 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 19 pF ECX-53 +/-7/10 ppm -10 - +70C 15ohm Max. ESR 5 x 3.2 mm 2 Pad SMD RoHS 355In Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz 19 pF 7 PPM 10 PPM - 10 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 19 pF ECX-53 +/-7/15 ppm -40 - +85C 15ohm Max. ESR 5 x 3.2 mm 2 Pad SMD RoHS 956In Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz 19 pF 7 PPM 15 PPM - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Crystals 8.000MHZ 20pF CSM-8M +/-30/50ppm -40C -85C. 60 Ohm Fund. 7 x 5, 4 Pad RoHS 1,686In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 20 pF 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz +/-25ppm +/-30ppm 18pF 100 Ohm Fundamental -20C - 70C - Surface Mount 4-SMD, 3225 4,129In Stock
Min.: 1
Mult.: 1
Reel: 3,000

10 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHZ 16pF CSM-8M +/-30/50ppm -20C - 70C. 40 Ohm Fund. 7 x 5, 4 Pad RoHS 1,510In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 16 pF 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20 MHZ 8PF SMD 2,466In Stock
Min.: 1
Mult.: 1
Reel: 3,000

20 MHz 8 pF 10 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.5760MHZ 20PF TH 769In Stock
Min.: 1
Mult.: 1

24.576 MHz 20 pF 30 PPM 100 PPM - 40 C + 85 C Radial 30 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HC-49USX-DN Bulk
ECS Crystals CRYSTAL 25 MHZ 8PF SMD 5,711In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32 MHZ 7PF SMD 2,967In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel