32.768 kHz 5 PPM Crystals

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 32.768kHz 12.5pF 5ppm -40C +85C 12,700In Stock
24,000Expected 29/12/2026
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 12.5 pF 5 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-.327-CDX Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.768 kHZ 12.5 PF SMD, ESR 50K Ohms, 5ppm Tolerance -40 C +85 C, 3.2 x 1.5 w Max 3 ppm 1st Year Aging Max 6,273In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 12.5 pF 5 PPM - 40 C + 85 C Radial 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34R Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 12.5pF -60C +105C 2,382In Stock
Min.: 1
Mult.: 1

32.768 kHz 12.5 pF 5 PPM - 40 C + 85 C Radial 35 kOhms 1 uW 6.2 mm CDX-1038 Bulk
Citizen FineDevice Crystals 32.768KHZ CYLINDER T/H - 12.5pF - 5ppm 312In Stock
2,000On Order
Min.: 1
Mult.: 1

32.768 kHz 12.5 pF 5 PPM 6.2 mm x 2 mm - 20 C + 70 C Radial 50 kOhms 1 uW 6.2 mm 1.9 mm CFS-206 Bulk