KYOCERA AVX Crystals

Results: 468
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 32MHz 8pF AEC-Q200 2 .05X1.65X.45mm 595In Stock
3,000Expected 17/6/2026
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 8pF +/-20ppm 2,958In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 32MHz 10pF 2.0mmX1.6mm 2,981In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 10 pF 10 PPM 25 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 10pF +/-20ppm 3,460In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 10 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 10pF +/-30ppm 2,926In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 10 pF 30 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 38.4MHz 8pF AECQ200 2.05X1.65X.45mm 1,061In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 38.4 MHZ 12.PF 25PPM 1,781In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 38.4MHz 6pF +/-20ppm 2,950In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2,642In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 38.4MHz 6pF +/-20ppm 2,913In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 40MHz, 6pF 2.0 x 1.6mm +/-30ppm 3,867In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 6 pF 20 PPM 70 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 6pF +/-40ppm 2,899In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 6pF +/-50ppm 2,996In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 6pF +/-100ppm 2,975In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 6 pF 100 PPM 2.05 mm x 1.65 mm SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 40.0 MHZ 20PPM 8PF 1,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 8pF +/-40ppm 2,946In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 8pF +/-40ppm 2,917In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 10pF +/-40ppm 2,410In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 10 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-50ppm 2,959In Stock
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 48MHz 8pF AEC-Q200 2 .05X1.65X.45mm 1,322In Stock
3,000Expected 23/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2,927In Stock
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz 8pF 2.0mmX1.6mm +/-50ppm 2,396In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 8 pF 50 PPM 200 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz 8pF 2.0mmx1.6mm +/-40ppm 2,850In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 8 pF 40 PPM 40 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 105 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 50MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2,491In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 8pF +/-40ppm 2,663In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel