KYOCERA AVX Crystals

Results: 468
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 48MHz 9pF 1.2 x 1.0mm +/-20ppm 1,787In Stock
Min.: 1
Mult.: 1
Reel: 21,000

48 MHz 9.9 pF 20 PPM 20 PPM 1.2 mm x 1 mm - 40 C + 105 C SMD/SMT 25 Ohms 200 uW 1.2 mm 1 mm 0.32 mm CX1210SB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 26000kHz 8pF 2x1.6mm 48In Stock
Min.: 1
Mult.: 1
Reel: 3,000

26 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 10pF 39MHz 2x1.6mm 8ppm 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

39 MHz 10 pF - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 9843kHz 8pF 3.2x2.5mm 695In Stock
Min.: 1
Mult.: 1
Reel: 3,000

9.843 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20MHz 8pF 3.2 x 2.5mm +/-150ppm 1,241In Stock
Min.: 1
Mult.: 1
Reel: 3,000

20 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25MHz 12pF 2x1.6mm
5,991On Order
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32MHz 12pF 2x1.6mm
8,987On Order
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25MHz 8pF AEC-Q200 2 .05X1.65X.45mm
6,000Expected 11/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 32MHz 8pF 2.0 x 1.6mm +/-30ppm
15,000Expected 4/5/2026
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz 8pF AEC-Q200 2 .05X1.65X.45mm
5,425On Order
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16MHz 10pf 2x1.6mm
2,980Expected 19/5/2026
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 27000kHz 12 pF 2x1.6mm
2,980Expected 28/5/2026
Min.: 1
Mult.: 1
Reel: 3,000

27 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 16MHz 8pF AEC-Q200 2.05x1.65x.45mm
3,000Expected 19/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 24MHz 8pF 2.0 x 1.6mm +/-50ppm
2,975Expected 28/4/2026
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 6pF +/-20ppm
2,983Expected 29/5/2026
Min.: 1
Mult.: 1
Reel: 3,000

27.12 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL
2,797Expected 23/2/2026
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25000kHz 18 pF 3.2x2.5mm DISC-BY-MFG-8/22
2,980Expected 20/4/2026
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 12pF 3.2x2.5mm 3,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 12 MHZ 8PF 3,000Stock Available
Min.: 3,000
Mult.: 3,000
Reel: 3,000

12 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 75 C SMD/SMT 150 Ohms 3.2 mm 2.5 mm 0.95 mm CX3225SB Reel
KYOCERA AVX Crystals 16 MHZ 8PF 3,000Stock Available
Min.: 3,000
Mult.: 3,000
Reel: 3,000

16 MHz 8 pF 15 PPM 3.2 mm x 2.5 mm CX3225SB Reel
KYOCERA AVX Crystals SMD CRYSTAL Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

27.12 MHz 6 pF 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel
KYOCERA AVX Crystals 16KHz 12pF 10ppm -30 C +85C Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

16 MHz 12 pF 10 PPM 25 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel
KYOCERA AVX Crystals SMD CRYSTAL Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
38.4 MHz 7 pF 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel
KYOCERA AVX Crystals 16 MHZ 20PPM 8PF Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

CX2016SA Reel AEC-Q200
KYOCERA AVX Crystals 19.2 MHZ 10PPM 8PF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

CX2016SA Reel, Cut Tape, MouseReel AEC-Q200