KYOCERA AVX Crystals

Results: 468
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 55.2MHz 8pF AECQ200 2.05X1.65X.45mm 1,784In Stock
Min.: 1
Mult.: 1
Reel: 3,000

55.2 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 50mhZ 8pF 2.0mmX1.6mm +/-40ppm 2,300In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz 8 pF 15 PPM 40 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 125 C SMD/SMT 30 Ohms 250 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-50ppm 2,948In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 60MHz, 6pF 2.0 x 1.6mm +/-30ppm 2,816In Stock
Min.: 1
Mult.: 1
Reel: 3,000

60 MHz 6 pF 20 PPM 70 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25MHz 8pF 3.2 x 2.5mm +/-30ppm 2,513In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 8 pF 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CX3225SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 6pF 32.768kHz +/-20ppm 1.6x1.0mm 3,215In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 6 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 80 kOhms 0.1 uW 1.6 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 7pF 32.768kHz +/-20ppm 1.6x1.0mm 1,842In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 7 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 80 kOhms 0.1 uW 1.6 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 9pF 32.768kHz +/-20ppm 1.6x1.0mm 1,919In Stock
3,000Expected 2/6/2026
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 9 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 80 kOhms 0.1 uW 1.6 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 7pF 32.768kHz +/-20ppm 2.0x1.2mm 2,641In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 7 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 kOhms 0.1 uW 2 mm 1.2 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 9pF 32.768kHz +/-20ppm 2.0x1.2mm 2,820In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 9 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 kOhms 0.1 uW 2 mm 1.2 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 12.5pF 32.768kHz +/-20ppm 2.0x1.2mm 1,588In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 12.5 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 kOhms 0.1 uW 2 mm 1.2 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-50ppm 2,968In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF 1,475In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 8 pF 15 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 6pF +/-40ppm 2,998In Stock
Min.: 1
Mult.: 1
Reel: 3,000

27 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals CRYSTAL WITH THERMIS TER 6,468In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 8 pF 10 PPM 12 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.65 mm CT1612DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 38.4MHZ 7PF SMD 2,737In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 7 pF 10 PPM 12 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.65 mm CT1612DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 38.4MHz 10pF 2x1.6mm 4,585In Stock
6,000Expected 8/6/2026
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 10 pF 10 PPM 40 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 2x1.6mm 28,392In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 2x1.6mm 6,870In Stock
9,000Expected 2/6/2026
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 40 PPM 40 PPM 2 mm x 1.6 mm - 25 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38400kHz 8p F 2x1.6mm 15,368In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 2x1.6mm 7,139In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200

KYOCERA AVX Crystals AEC-Q200 48MHz 7pF 2 x1.6mm 20,615In Stock
Min.: 1
Mult.: 1
Reel: 1,000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 7p F 2x1.6mm 6,005In Stock
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 7 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 11.1p F 2x1.6mm 6,152In Stock
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 11.1 pF 15 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 7p F 2x1.6mm 5,601In Stock
Min.: 1
Mult.: 1
Reel: 1,000

48 MHz 7 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 22 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200