FL Series Crystals

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Diodes Incorporated Crystals 20.000MHz 9pF 10ppm -30 to +85 710In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 20.000MHz 12pF 30ppm -20 to +70 1,648In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 11.5 pF 7 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 90 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 10pF 10ppm -25 to +85 2,270In Stock
24,000Expected 5/6/2026
Min.: 1
Mult.: 1
Max.: 720
: 3,000

24 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 25 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel

Diodes Incorporated Crystals 24.000MHz 18pF 20ppm -20 to +70 276In Stock
3,000Expected 9/6/2026
Min.: 1
Mult.: 1
: 3,000

24 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 9pF 15ppm -40 to +85 937In Stock
3,000Expected 9/6/2026
Min.: 1
Mult.: 1
: 3,000

24 MHz 9 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 18pF 30ppm -40 to +85 4,001In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 20 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 18pF 20ppm -20 to +70 2,193In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 9.5 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 30ppm -20 to +70 821In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 16 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 20ppm -40 to +100 3,357In Stock
21,000On Order
Min.: 1
Mult.: 1
Max.: 670
: 3,000

25 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 26.000MHz 10pF 40ppm -40 to +85 1,768In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 10 pF 20 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.000MHz 16pF 10ppm -20 to +70 2,022In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 16 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.000MHz 10pF 10ppm -20 to +75 1,247In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 12 pF 20 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 37.400MHz 12pF 15ppm -40 to +85 1,918In Stock
Min.: 1
Mult.: 1
: 3,000

37.4 MHz 10 pF 20 PPM 30 PPM - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Crystals 38.400MHz 10pF 10ppm -30 to +85 2,049In Stock
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 40.000MHz 15pF 10ppm -20 to +85 3,742In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 8 pF 40 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 90 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 50.000MHz 10pF 15ppm -40 to +85 2,259In Stock
3,000Expected 9/6/2026
Min.: 1
Mult.: 1
: 3,000

50 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 52.000MHz 12pF 17ppm -40 to +100 2,988In Stock
Min.: 1
Mult.: 1
: 3,000

52 MHz 12 pF 7 PPM 17 PPM - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.68 mm FL Reel, Cut Tape
Diodes Incorporated Crystals 12.000MHz 8pF 50ppm -40 to +125 1,184In Stock
3,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 3,000

12 MHz 12.5 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 18pF 30ppm -40 to +85 2,206In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 15 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 40.000MHz 7pF 10ppm -30 to +85 863In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 30 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape AEC-Q200
Diodes Incorporated Crystals 25.000MHz 18pF 20ppm -40 to +85
6,000Expected 3/8/2026
Min.: 1
Mult.: 1
Max.: 380
: 3,000

25 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 18pF 30ppm -20 to +70 21,000Factory Stock Available
Min.: 3,000
Mult.: 3,000
: 3,000

24 MHz 8 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 54,000Factory Stock Available
Min.: 3,000
Mult.: 3,000
: 3,000

24 MHz 20 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel
Diodes Incorporated Crystals 25.000MHz 18pF 50ppm -20 to +70 3,000Factory Stock Available
Min.: 3,000
Mult.: 3,000
: 3,000

25 MHz 12 pF 18 PPM 18 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel
Diodes Incorporated Crystals 13.50MHz 16pF 20ppm -20 to +70 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

13.5 MHz 20 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel