SG7050CCN 40.000000M-HJGA3

Epson Timing
732-7050CC40.0HJGA3
SG7050CCN 40.000000M-HJGA3

Mfr.:

Description:
Standard Clock Oscillators 40MHz 50ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.02 $4.02
$3.50 $35.00
$3.17 $79.25
$3.04 $304.00
Full Reel (Order in multiples of 250)
$2.86 $715.00
$2.68 $1,340.00
$2.63 $2,630.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
40 MHz
50 PPM
50 pF
4.5 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.3 mm (0.051 in)
SG7050CCN
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 20 mA
Duty Cycle - Max: 60 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Part # Aliases: X1G004501001012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

SPXO Crystal Oscillators

Epson SPXO Crystal Oscillator products suit a broad variety of requirements with popular interface types (LVCMOS, LVPECL, LVDS), power supplies from 1.8V to 5.0V, and a wide range of frequencies covering 1MHz to 700MHz. They feature 3 architectures: AT-cut crystal (LVCMOS outputs, 1MHz to 75MHz), AT-cut HFF crystal (LVCMOS, LVPECL, and LVDS outputs, 80-175MHz), and AT-cut crystal + PLL (LVPECL and LVDS, 75MHz to 700MHz).