LVCMOS, LVTTL Oscillators

Results: 2,222
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 100MHz, OE, 250 pcs T&R 8 mm 194In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 200In Stock
500Expected 20/7/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 33.333333 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 8MHz -55C +125C 3.3V 50ppm AEC-Q200 55In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 3225, 25ppm, 'E' Drive Str, 3.3V, 16MHz, NC, 250 pcs T&R 8 mm 267In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 40MHz -55C +125C 3.3V 50ppm AEC-Q200 68In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -55 to 125C, 2520, 20ppm, Default Dr Str, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm 109In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 8 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 1.8V -40C +125C 3,903In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 311In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 30 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 322In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 16 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 595In Stock
500Expected 23/9/2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 1.8V, 100MHz, OE, T&R 1,308In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Bulk
SiTime MEMS Oscillators 1,828In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 7050, 10ppm, 3.3V, 32.002MHz, OE, T&R 825In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 7 mm x 5 mm 32 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape
SiTime MEMS Oscillators 26MHz 2.25V to 3.63V 40C to +125C 25 ppm 250In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 26 MHz 25 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 250In Stock
Min.: 1
Mult.: 1

SSXO 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 1.7 V 1.9 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm

SiTime Standard Clock Oscillators 94In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 33.333333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 V 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz 3.3V -40C +125C 600In Stock
1,000Expected 13/7/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 20MHz, NC, T&R 368In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 20 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 'U' Drive Str, 3.3V, 100MHz, NC, 250 pcs T&R 8 mm 250In Stock
Min.: 250
Mult.: 250
: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel

SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 125MHz, OE, 250 pcs T&R 12/16 mm 119In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 125 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 33.33333MHz 3.3V 25ppm -40C +125C 48In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 33.33333 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 105In Stock
2,250On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 33.333333 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape

SiTime Standard Clock Oscillators 30MHz 3.3V -55C +125C AEC-Q100 69In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 30 MHz 25 PPM 1.8 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q100 Reel, Cut Tape
SiTime Standard Clock Oscillators 20MHz 3.3V -40C +125C 885In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel