CMOS Oscillators

Results: 40,811
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 1,105In Stock
Min.: 1
Mult.: 1

CDFN-4 12.288 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape

Skyworks Solutions, Inc. Standard Clock Oscillators 2 TERMINAL IC TEMP TRANSDUCER 156In Stock
Min.: 1
Mult.: 1

Standard Oscillators 25 PPM 1.8 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.28 mm (0.05 in) Cut Tape
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 6,583In Stock
Min.: 1
Mult.: 1
: 2,500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 5,962In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 7,280In Stock
Min.: 1
Mult.: 1

Silicon Oscillators MSOP-16 12.5 kHz to 6.67 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 4.039 mm 3 mm 0.86 mm Tube
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 6,059In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Differential/single-ended; dual frequency XO; OE pin 2; 10-1417 MHz 1,550In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 125 MHz, 128.75 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Cut Tape
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm 830In Stock
Min.: 1
Mult.: 1

DFN-4 50 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
RFMi TCXO Oscillators 32.768 kHz 2 - 3.465V SM3225-4 5.0ppm a. 2,926In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 2 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 100.0 kHz +/-20 PPM -40/+85C 9,736In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 100 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 20MHz 10ppm -40C - 105C CMOS 1.68V - 3.63V 993In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 20 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.0 MHZ 3.3V 50PPM -40+85C 21,131In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 100.0 MHZ 5,505In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 100 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 24MHz 25ppm -40C - 85C CMOS 1.8V - 3.3V 14,159In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 24 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 32.768KHz +/ -25ppm 3V CMOS SMD 3,774In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 24 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 2,433In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2,760In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2 mm x 1.6 mm 33.333 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 12 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 2,175In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 1,330In Stock
Min.: 1
Mult.: 1

VCXO 125 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm 9 mm 5.3 mm

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3,066In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2.5 mm x 2 mm 33.333 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 25MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 25,724In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1008 (2520 metric) 25 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) Reel, Cut Tape
ABRACON MEMS Oscillators 16.0 MHZ 3.3V 50PPM -40+85C 8,887In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 16 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.1 mm (0.083 in) 0.9 mm (0.035 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 8 MHZ 50PPM 10,404In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 8 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 80MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 6,608In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 80 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 12.0 MHZ 15PF 3.3V 40,464In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 12 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel