CVCSO-914-1000

Crystek Corporation
549-CVCSO-914
CVCSO-914-1000

Mfr.:

Description:
VCO Oscillators 1GHz VCSO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
240
Expected 31/8/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.26 $81.26
$76.17 $761.70

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCO Oscillators
RoHS:  
VCSO
1 GHz
4.75 V
5.25 V
0 V to 5 V
10 dBm
- 20 dBc
35 mA
- 138 dBc/Hz
120 MHz/V
- 20 C
+ 70 C
14.2 mm
9.14 mm
5.33 mm
CVCSO-914
Cut Tape
Brand: Crystek Corporation
Frequency Stability: 200 PPM
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Output Format: Sine Wave
Factory Pack Quantity: 10
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 5.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.