190 Ohms Ferrite Beads

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 12,018In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 190 OHM Alternate Sizing Guide Below 71,700In Stock
435,000On Order
Min.: 1
Mult.: 1
: 15,000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel