1.6 mm Feedthrough Capacitors

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Pulse Electronics Feed Through Capacitors 50V 1000pF X7R 0603 20% Thickness=0.65mm 15,990In Stock
Min.: 1
Mult.: 1
: 4,000

1 nF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 100V 4700pF X7R 0603 20% Thickness=0.65mm 31,291In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

4.7 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 6.3V 4A 224,563In Stock
Min.: 1
Mult.: 1
: 3,000

10 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1.6 mm 0.8 mm 1.25 mm 4 A - 55 C + 125 C 20 mOhms NFM18PC Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16V 0.047uF X7R 0603 20% Thickness=0.65mm 18,313In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

47 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 46,131In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

470 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 1000pF X7R 0603 20% Thickness=0.65mm 48,859In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

1 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 2200pF X7R 0603 20% Thickness=0.65mm 19,873In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

2.2 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50V 0.01uF X7R 0603 20% Thickness=0.65mm 49,365In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

10 nF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 13,999In Stock
Min.: 1
Mult.: 1
: 4,000

47 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X5R X2Y Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1000 PF 16V 54,174In Stock
32,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 4,000

1 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 16V 62,129In Stock
104,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4,000

22 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 1 A 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 20% 4V 18,649In Stock
39,000On Order
Min.: 1
Mult.: 1
: 3,000

10 uF 4 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 1.25 mm Three Terminal Filter Capacitors 2 A 0.15 mm - 55 C + 125 C 30 mOhms NFM18HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 16V 134,492In Stock
260,000On Order
Min.: 1
Mult.: 1
: 4,000

100 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 148,514In Stock
88,000Expected 24/9/2026
Min.: 1
Mult.: 1
: 4,000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Three Terminal Filter Capacitors 4 A 0.4 mm - 55 C + 105 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 93,343In Stock
92,000Expected 15/12/2026
Min.: 1
Mult.: 1
: 4,000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.8 mm - 55 C + 105 C NFM18PS Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 1500pF X7R 0603 20% Thickness=0.65mm 3,855In Stock
24,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 4,000

1.5 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC 0.1uF X7R 0603 20% Thickness=0.65mm 12,699In Stock
28,000Expected 7/12/2026
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

100 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 25V 0.023uF X7R 0603 20% Thickness=0.65mm 4,478In Stock
20,000Expected 7/9/2026
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

22 nF 25 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X7R 0603 20% Thickness=0.65mm 14,015In Stock
Min.: 1
Mult.: 1
: 4,000

220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Murata Electronics Feed Through Capacitors 220 PF 0.5A 16VDC 8,710In Stock
8,000Expected 1/10/2026
Min.: 1
Mult.: 1
: 4,000

220 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 16V 3,411In Stock
68,000On Order
Min.: 1
Mult.: 1
: 4,000

2.2 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 NF 6.3V 20% 1,689In Stock
16,000On Order
Min.: 1
Mult.: 1
: 4,000

220 nF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 6.3V 10,828In Stock
16,000Expected 23/9/2026
Min.: 1
Mult.: 1
: 4,000

470 nF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 6.3V 22,778In Stock
56,000On Order
Min.: 1
Mult.: 1
: 4,000

470 nF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.8 mm - 55 C + 125 C NFM18PS AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 16V
314,258On Order
Min.: 1
Mult.: 1
: 4,000

100 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel