TDK EMI Filter Circuits

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 3TERM FILTER 100mA Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Signal Line Filter 270 MHz LC (T) Filter 15 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel
TDK EMI Filter Circuits 3TERM FILTER 100mA Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Signal Line Filter 220 MHz LC (T) Filter 36 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel
TDK EMI Filter Circuits 3TERM FILTER 100mA Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

EMI Network Filter Arrays Signal Line Filter 200 MHz LC (T) Filter 33 pF SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel
TDK EMI Filter Circuits 3TERM FILTER 100mA Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

EMI Network Filter Arrays Signal Line Filter 150 MHz LC (T) Filter 54 pF SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (250MHz to2000MHz), 100mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4,000

150 MHz Pi Filter 60 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (450MHz to2000MHz), 100mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4,000

240 MHz Pi Filter 48 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (550MHz to2000MHz), 100mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4,000

300 MHz Pi Filter 40 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 05A 250V 2-LINE Lead-Time 14 Weeks
Min.: 1
Mult.: 1

39 mH 250 VAC, 250 VDC 500 mA Solder Pin B84110A Bulk