ABRACON Common Mode Filter Chokes

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
ABRACON Common Mode Chokes / Filters CMC 90? 1A 2LN SMD 1,592In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel ACMP-3225 SMD/SMT 90 Ohms 1 A 50 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 90? 3A 2LN SMD 770In Stock
500Expected 27/2/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ACMP-4528 SMD/SMT 90 Ohms 3 A 50 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000? 2A 2LN SMD 2,186In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel ACMP-5025 SMD/SMT 1 kOhms 2 A 24 mOhms - 40 C + 125 C 5 mm 4.8 mm 2.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1400? 1.5A 2LN SMD 2,340In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel ACMP-5025 SMD/SMT 1.4 kOhms 1.5 A 40 mOhms - 40 C + 125 C 5 mm 4.8 mm 2.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000uH 0.95A 2LN SMD 1,181In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 1 mH 950 mA 180 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.2A 2000mOhm 1,318In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ACMS-Q4528 SMD/SMT 100 uH 200 mA 2 Ohms - 55 C + 150 C 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 250 Ohm @ 100MHz 0.400 A 280.00 mOhm 8,445In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel SMD/SMT 250 Ohms 25 % 500 mA 280 mOhms - 40 C + 85 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
ABRACON Common Mode Chokes / Filters CMC 1000Ohm 7A 8mOhm 339In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ACMP-Q1260 SMD/SMT 7 A 100 Ohms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.35A 2000mOhm 487In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ACMS-Q6527E SMD/SMT 100 uH 350 mA 2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 120 Ohm @ 100MHz 0.500 A 175.00 mOhm 447In Stock
2,000Expected 25/6/2026
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SMD/SMT 120 Ohms 500 mA 175 mOhms - 40 C + 85 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
ABRACON Common Mode Chokes / Filters CMC 180 Ohm @ 100MHz 0.500 A 210.00 mOhm 2,511In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel SMD/SMT 180 Ohms 25 % 500 mA 210 mOhms - 40 C + 85 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
ABRACON Common Mode Chokes / Filters 90 OHM 500MA 2LN 1,905In Stock
2,000Expected 18/2/2026
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel SMD/SMT 90 Ohms 25 % 500 mA 145 mOhms - 40 C + 85 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
ABRACON Common Mode Chokes / Filters CMC 90 Ohm @ 100MHz 0.400 A 300.00 mOhm 3,815In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel Data Line Chokes
ABRACON Common Mode Chokes / Filters 90 OHM 280MA 2LN 3,524In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel SMD/SMT 90 Ohms 280 mA 400 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound

ABRACON Common Mode Chokes / Filters 25 MHZ 1,378In Stock
2,000Expected 11/6/2026
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel Data Line Chokes
ABRACON Common Mode Chokes / Filters CMC 600 Ohm @ 100MHz 1.000 A 800.00 mOhm 2,519In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel Data Line Chokes
ABRACON Common Mode Chokes / Filters CMC 90 Ohm @ 100MHz 1.000 A 300.00 mOhm 57In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel Data Line Chokes
ABRACON Common Mode Chokes / Filters CMC 2200? 2.5A 2LN SMD 134In Stock
3,500Expected 25/2/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel ACMP-9050 SMD/SMT 2.2 kOhms 2.5 A 60 mOhms - 40 C + 125 C 9 mm 7 mm 5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 2.200 A 400.00 mOhm 387In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ALFT Radial 1 mH 2.2 A 400 mOhms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
ABRACON Common Mode Chokes / Filters CMC 0.500 A 1200.00 mOhm 132In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ALFT Through Hole 19 mH 500 mA 1.2 Ohms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Chokes Line Filter
ABRACON Common Mode Chokes / Filters CMC 0.700 A 800.00 mOhm 239In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ALFT Radial 10 mH 700 mA 800 mOhms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
ABRACON Common Mode Chokes / Filters CMC 0.800 A 800.00 mOhm 45In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ALFT Radial 7 mH 800 mA 800 mOhms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
ABRACON Common Mode Chokes / Filters CMC 1.000 A 750.00 mOhm 290In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ALFT Radial 5.5 mH 1 A 750 mOhms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
ABRACON Common Mode Chokes / Filters CMC 22 Ohm @ 100MHz 0.500 A 80.00 mOhm
4,000Expected 25/2/2026
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SMD/SMT 22 Ohms 500 mA 80 mOhms - 40 C + 85 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
ABRACON Common Mode Chokes / Filters CMC 1000 Ohm @ 100MHz 0.230 A 1000.00 mOhm
4,475Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SMD/SMT 1 kOhms 230 mA 1 Ohms - 40 C + 85 C 3 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound