52 pF EMI Filter Circuits

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Cutoff Frequency Circuit Type Capacitance Resistance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
STMicroelectronics EMI Filter Circuits Automotive grade 6-line low capacitance EMI filter and ESD protection 28,950In Stock
Min.: 1
Mult.: 1
: 3,000

EMI Filters RC Filter 52 pF 100 Ohms SMD/SMT QFN-12 6 Channel - 55 C + 150 C AEC-Q100 EMIF06-1005MX12Y Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (350MHz to2000MHz), 100mA 7,046In Stock
Min.: 1
Mult.: 1
: 4,000

210 MHz Pi Filter 52 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape