30 pF EMI Filter Circuits

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Cutoff Frequency Circuit Type Capacitance Voltage Rating Current Rating Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 15 DB (700MHZ - 1500MHZ) 200MA 46,871In Stock
Min.: 1
Mult.: 1
: 4,000

200 MHz L Filter 30 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
Nexperia EMI Filter Circuits IP4256CZ5-W/SOT665/SOT5 65,339In Stock
Min.: 1
Mult.: 1
: 4,000

30 pF Solder Pad SOT-665-5 Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 200MHz 42,031In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 200 MHz LC (T) Filter 30 pF 10 V 250 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel