Ferrite Beads

Results: 5,310
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 3,226In Stock
Min.: 1
Mult.: 1
: 10,000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 75 Ohms 200 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 500MA 14,686In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 9,645In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z 0402 (1005 metric) 10 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 470O, 1.3O 4,287In Stock
Min.: 1
Mult.: 1
: 15,000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=331 OHM @ 100MHz 1,010In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 331 Ohms - 55 C + 125 C 14 mm 9.8 mm Bulk
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 5,365In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA201208T221RG 6,372In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 900 OHM 2.55A 11,218In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 900 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 67,884In Stock
Min.: 1
Mult.: 1
: 4,000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.25Ohms 400mA 120,599In Stock
Min.: 1
Mult.: 1
: 4,000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 100R 5000mA 73,074In Stock
Min.: 1
Mult.: 1
: 4,000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120ohm 0805 3000mA 63,316In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 340ohm 10A 3,345In Stock
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 6 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 200ohm 100MHz 5A 1,081In Stock
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 13 kOhms 5 A 25 % 25 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200 3,197In Stock
Min.: 1
Mult.: 1
: 2,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 150 Ohms, 230 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1500ohms 300mA Signal Line AEC-Q200 344,538In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic 14,700In Stock
Min.: 1
Mult.: 1
: 3,000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 25,062In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z 0402 (1005 metric) 22 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 29,006In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 20,377In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 2,290In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 400 mA 25 % 750 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7,987In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z 0603 (1608 metric) 330 Ohms 500 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,249In Stock
Min.: 1
Mult.: 1
: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T221RD 4,164In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 950 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T300RD 5,171In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 650 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel