MouseReel Ferrite Beads

Results: 3,903
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 7ohm 3% 1.25mOhm 12A 4,113In Stock
Min.: 1
Mult.: 1
: 3,000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 7ohm 3% 1.25mOhm 12A AEC-Q200 3,230In Stock
Min.: 1
Mult.: 1
: 3,000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300ohm 0.1A 500mOhm 19,985In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 100? 1.1A 100m? 9,517In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.1 A 25 % 100 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 1500? 0.4A 600m? 4,520In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 400 mA 25 % 600 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 250? 1.2A 150m? 9,779In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 250 Ohms 1.2 A 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 2600? 0.35A 800m? 9,375In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 2.6 kOhms 350 mA 25 % 800 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 3500? 0.27A 1350m? 9,590In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 3.5 kOhms 270 mA 25 % 1.35 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 4600? 0.27A 1650m? 7,673In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 4.6 kOhms 270 mA 25 % 1.65 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 100ohm 30% 900mA 2,012In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 100 Ohms 900 mA 30 % 475 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM 30% 5,296In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 110 Ohms 520 mA 30 % 570 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 150ohm 30% 450mA 2,267In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 150 Ohms 450 mA 30 % 810 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 30% 4,990In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 150 Ohms 700 mA 30 % 685 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,986In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 150 Ohms 700 mA 30 % 685 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.55 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,977In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 220ohm 30% 390mA 1,340In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 200 Ohms 390 mA 30 % 1.15 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 450ohm 30% 275mA 1,447In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 450 Ohms 275 mA 30 % 2.28 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 52ohm 30% 1000mA 2,194In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 52 Ohms 1.1 A 30 % 220 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 65ohm 30% 900mA 3,700In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 65 Ohms 900 mA 30 % 295 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHMS 2-SMD 4,100In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 70 Ohms 700 mA 30 % 380 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.06Ohms 700mA 132,000In Stock
Min.: 1
Mult.: 1
: 4,000

BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 700 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.12Ohms 1500mA 56,380In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1500Ohms RDC=0.30Ohms 1000mA 56,039In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.1Ohms 2000mA 81,485In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel