MouseReel Ferrite Beads

Results: 3,899
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Vishay / Dale Ferrite Beads 500ohms 25% 4,463In Stock
Min.: 1
Mult.: 1
: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 1,623In Stock
1,000Expected 2/7/2026
Min.: 1
Mult.: 1
: 1,000

ILBB-1812 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.8A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 220 Ohms 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.9A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 220 Ohms 160 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.45A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.3A 0603 AEC-Q200 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 120 Ohms 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 2.2A 0603 AEC-Q200 7,900In Stock
20,000Expected 30/10/2026
Min.: 1
Mult.: 1
: 4,000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 220 Ohms 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0603 AEC-Q200 7,750In Stock
20,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 4,000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.2A 0603 AEC-Q200 7,990In Stock
20,000Expected 16/10/2026
Min.: 1
Mult.: 1
: 4,000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 7,980In Stock
20,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 2.5A 0805 AEC-Q200 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 2A 0805 AEC-Q200 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 220 Ohms 70 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 1.5A 0805 AEC-Q200 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.6A 0805 AEC-Q200 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 4,033In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 14,214In Stock
Min.: 1
Mult.: 1
: 15,000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000 Ohms at 100MHz 0.100 A 1300.00 mOhm 22,584In Stock
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms at 100MHz 0.150 A 400.00 mOhm 4,251In Stock
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 150 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 70 Ohms at 100MHz 1.300 A 100.00 mOhm 6,230In Stock
Min.: 1
Mult.: 1
: 10,000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.3 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 8,120In Stock
90,000Expected 15/7/2026
Min.: 1
Mult.: 1
: 10,000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70ohms 25% 2,781In Stock
Min.: 1
Mult.: 1
: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 100uh 25% 3,227In Stock
Min.: 1
Mult.: 1
: 2,000

ILBB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.8K ohms 0.05A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1.8 kOhms 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.6A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 220 Ohms 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 2.2A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 30 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel