700 mA Ferrite Beads

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 19 700mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 26 700mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 26 Ohms 700 mA 25 % 60 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel