J.W. Miller Ferrite Beads

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
J.W. Miller Ferrite Beads 100 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

PMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
J.W. Miller Ferrite Beads 150 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

PMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
J.W. Miller Ferrite Beads 60 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

PMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
J.W. Miller Ferrite Beads 120 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

PMC Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel