- 40 C EMI Filter Circuits

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Resistance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Vishay Semiconductors EMI Filter Circuits 40 pF 40pF 15,391In Stock
Min.: 1
Mult.: 1
: 3,000

EMI Network Filter Arrays EMI Filter with ESD Protection 100 MHz RC (Pi) Filter 40 pF 100 Ohms SMD/SMT LLP-2513-13L 6 Channel - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors EMI Filter Circuits 6 Channel 2.0 Amp 20pF 25,282In Stock
Min.: 1
Mult.: 1
: 3,000

EMI Network Filter Arrays EMI Filter with ESD Protection 100 MHz RC (Pi) Filter 20 pF 100 Ohms SMD/SMT LLP-2513-13L 6 Channel - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 10VDC 15pF 20% 8kV 39,386In Stock
Min.: 1
Mult.: 1
: 20,000

ESD Notch Filters Notch Filter 15 pF 10 V 1 A SMD/SMT 01005 (0402 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
Texas Instruments EMI Filter Circuits Six-Chn EMI Filter 10,809In Stock
Min.: 1
Mult.: 1
: 3,000

LCD Filters EMI Filter with ESD Protection 100 MHz RC (Pi) Filter 17 pF 100 Ohms 5.5 V SMD/SMT SON-12 6 Channel - 40 C + 125 C AEC-Q100 TPD6F002 Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 620In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays High Speed Signal Line Filter 410 MHz Pi (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PH Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 43VDC 2.4pF Tol 0.4pF 8kV 29,360In Stock
Min.: 1
Mult.: 1
: 15,000

ESD Notch Filters Notch Filter 2.4 pF 20 V SMD/SMT 0201 (0603 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 6,490In Stock
Min.: 1
Mult.: 1
: 4,000
75 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 3TERM FILTER 100mA 4,709In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 240 MHz LC (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (470MHz to2100MHz), 50mA 3,456In Stock
Min.: 1
Mult.: 1
: 4,000

550 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A 682In Stock
4,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 4,000

LC (T) Filter 10 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits - 4,063In Stock
Min.: 1
Mult.: 1
: 4,000

LC (T) Filter 47 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
Cincon EMI Filter Circuits 200V 5A Quarter-Brick Filter 1In Stock
14On Order
Min.: 1
Mult.: 1

200 VDC 5 A Solder Pin - 40 C + 110 C FM
Advanced Energy / Artesyn EMI Filter Circuits Submit quote for price. LCC600 MIL-STD-461 Input In-Line EMI filter 3In Stock
Min.: 1
Mult.: 1
EMI Filters In-Line 250 VAC 10 A SMD/SMT - 40 C + 85 C MIL-STD-461F
Bourns EMI Filter Circuits Ind,9.2x6x5mm,10uH+/-30%,1.6A,shd 1,982In Stock
Min.: 1
Mult.: 1
: 1,000

10 uH 80 VDC 1.6 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,25uH+/-30%,1A,shd 1,980In Stock
Min.: 1
Mult.: 1
: 1,000

25 uH 80 VDC 1 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,250uH+/-50%,1.2A,shd 1,954In Stock
Min.: 1
Mult.: 1
: 1,000

250 uH 80 VDC 1.2 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,40uH+/-30%,0.9A,shd 1,985In Stock
Min.: 1
Mult.: 1
: 1,000

40 uH 80 VDC 900 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,4700uH+/-50%,0.4A,shd 1,942In Stock
Min.: 1
Mult.: 1
: 1,000

4.7 mH 80 VDC 400 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,500uH+/-50%,1A,shd 1,947In Stock
Min.: 1
Mult.: 1
: 1,000

500 uH 80 VDC 1 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,6500uH+/-50%,0.3A,shd 1,970In Stock
Min.: 1
Mult.: 1
: 1,000

6.5 mH 80 VDC 300 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,50uH+/-30%,0.8A,shd 2,990In Stock
Min.: 1
Mult.: 1
: 1,000

50 uH 80 VDC 800 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,1000uH+/-50%,0.8A,shd 1,042In Stock
Min.: 1
Mult.: 1
: 1,000

1 mH 80 VDC 800 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,470uH+/-50%,1.1A,shd 1,216In Stock
Min.: 1
Mult.: 1
: 1,000

470 uH 80 VDC 1.1 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 40 DB 25V 15A LEADED 13,126In Stock
8,100Expected 21/2/2028
Min.: 1
Mult.: 1

EMI Network Filter Arrays Block Type Filter LC Filter 25 V 15 A Radial - 40 C + 125 C BNX Bulk
Murata Electronics EMI Filter Circuits 500M Ohm 100Volts 20A 21,915In Stock
13,600On Order
Min.: 1
Mult.: 1
: 400

EMI Network Filter Arrays Block Type Filter LC Filter 100 V 15 A SMD/SMT - 40 C + 125 C BNX Reel, Cut Tape, MouseReel