ACM Series Common Mode Filters / Chokes

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters - 152,308In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
TDK Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A 53,568In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 1.23 uH 600 Ohms 300 mA 450 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters Common Mode Chokes 40,083In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 2 Channel ACM SMD/SMT 33.7 uH 1 kOhms 6 A 14 mOhms - 40 C + 85 C 4844 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 550ohms 10A 0.004ohm Common Mode Filter 27,351In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 2 Channel ACM SMD/SMT 1.1 uH 550 Ohms 10 A 4 mOhms - 40 C + 85 C 6052 (1513 metric) 15 mm 13 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for Power Line
TDK Common Mode Chokes / Filters 800ohms @ MHz .15A 2.5 mm x 2 mm 43,744In Stock
59,433On Order
Min.: 1
Mult.: 1
: 2,000

PCB Mount 3 Channel ACM SMD/SMT 2 uH 800 Ohms 150 mA 1.6 Ohms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters 700ohms 100MHz 50volts 41,105In Stock
43,500Expected 28/9/2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount 2 Channel ACM SMD/SMT 1.5 uH 700 Ohms 4 A 15 mOhms - 40 C + 85 C 2824 (7060 metric) 7 mm 6 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 300ohms @ MHz 5A 70 mm x 60 mm 41,678In Stock
28,500Expected 14/9/2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount 2 Channel ACM SMD/SMT 600 nH 300 Ohms 5 A 10 mOhms - 40 C + 85 C 2824 (7060 metric) 7 mm 6 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 90ohms 95,970In Stock
206,000On Order
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 200 nH 90 Ohms 400 mA 190 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 0805 280ohms 300mA Common Mode Filter 27,823In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount ACM SMD/SMT 380 Ohms 300 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line Filter
TDK Common Mode Chokes / Filters 50V 370mA 120ohms AEC-Q200 7,500In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 340 nH 120 Ohms 370 mA 220 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 50V 350mA 200ohms AEC-Q200 13,984In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 450 nH 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 2000 OHM 150MA -40+85C 41,434In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 4.8 uH 2 kOhms 150 mA 2.5 Ohms - 40 C + 85 C 2 mm 1.2 mm 1.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 2200 OHM 0.15A 50VDC SMD 22,413In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 360 Ohms 150 mA 2.5 Ohms - 40 C + 105 C 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 50V 400mA 90ohms AEC-Q200 10,504In Stock
92,000On Order
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 200 nH 90 Ohms 400 mA 190 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 1000ohms 0.9ohms 0.2A 33,711In Stock
22,000Expected 2/11/2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 2.16 uH 1 kOhms 200 mA 900 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 300ohms 0.35ohms 0.4A 29,011In Stock
8,000Expected 8/9/2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 660 nH 300 Ohms 400 mA 350 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 450ohms 0.4ohms 0.35A 17,718In Stock
8,000Expected 16/9/2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 880 nH 450 Ohms 350 mA 400 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters 200ohms 100MHz 50volts 1,742In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 450 nH 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 700ohms @ 100MHz 25In Stock
51,176On Order
Min.: 1
Mult.: 1
: 500

PCB Mount 2 Channel ACM SMD/SMT 1.33 uH 700 Ohms 8 A 6 mOhms - 40 C + 85 C 4844 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 800 OHM 50V 25% .3A 1,562In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 1 kOhms 190 mA 1.5 Ohms - 40 C + 105 C 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape
TDK Common Mode Chokes / Filters 120ohms 220mohms 370mA 5,833In Stock
8,000Expected 2/11/2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 340 nH 120 Ohms 370 mA 220 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 200ohms 250mohms 350mA 5,425In Stock
54,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 450 nH 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 360ohms 100MHz 50volts 2,860In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 730 nH 360 Ohms 220 mA 500 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 50V 220mA 360ohms AEC-Q200
49,215On Order
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 730 nH 360 Ohms 220 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 90 OHM 0.3A 50VDC SMD
97,076On Order
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel ACM SMD/SMT 410 nH 90 Ohms 300 mA 300 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line Filter