1311 B Case Tantalum Capacitors - Solid SMD

Results: 1,317
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 10% ESR=3.5ohms 195,126In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T491 22 uF 6.3 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 1311 10% ESR=3ohms 3,821In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T499 22 uF 10 VDC 10 % 3 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=2.8ohms 602In Stock
2,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T502 10 uF 16 VDC 10 % 2.8 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 230 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 1311 10% ESR=1.5ohms 5,899In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T494 4.7 uF 35 VDC 10 % 1.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 2.2uF 1311 20% ESR=3.6Ohms AECQ200 1,900In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T498 AUTO 2.2 uF 20 VDC 20 % 3.6 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 3.3uF 1311 10 % ESR=3Ohms AECQ200 1,632In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T498 AUTO 3.3 uF 16 VDC 10 % 3 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 33uF 20% ESR=4Ohms 8,875In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T491 33 uF 20 VDC 20 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 20 % ESR=2.7Ohms AECQ200 1,391In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T498 AUTO 4.7 uF 10 VDC 20 % 2.7 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 2.2uF 1311 20% ESR=3.5Ohms AECQ200 1,414In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T499 2.2 uF 20 VDC 20 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 6.8uF 1311 10% ESR=3.5ohms 1,225In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T499 6.8 uF 16 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 330uF 20% ESR=0.8Ohms 19,184In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T490 330 uF 4 VDC 20 % 800 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 1uF 1311 20% ESR=5ohms 12,915In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T491 1 uF 25 VDC 20 % 5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=3.5ohms 25,300In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel T491 4.7 uF 10 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 1311 20% ESR=1.3ohms 3,558In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T494 3.3 uF 35 VDC 20 % 1.3 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 1311 10% ESR=2ohms 3,921In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T494 6.8 uF 25 VDC 10 % 2 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 1.5uF 1311 10% ESR=5ohms 1,214In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T499 1.5 uF 25 VDC 10 % 5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 1311 10% ESR=350mOhms 3,801In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T495 33 uF 16 VDC 10 % 350 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 1uF 1311 10% ESR=5ohm 5,211In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T496 1 uF 35 VDC 10 % 5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 10 % ESR=1.8Ohms AECQ200 1,813In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T498 AUTO 10 uF 10 VDC 10 % 1.8 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 33uF 1311 10 % ESR=1.7Ohms AECQ200 600In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T498 AUTO 33 uF 6.3 VDC 10 % 1.7 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 6.8uF 1311 10% ESR=3.5ohms 980In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T499 6.8 uF 6.3 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10V 20% B case 1,506In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TMCM 22 uF 10 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 10V 20% B case 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TMCM 33 uF 10 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 6.8uF 1311 10% ESR=1ohms 1,989In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T494 6.8 uF 20 VDC 10 % 1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=3.5ohms 3,380In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T499 10 uF 10 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C AEC-Q200 SMD/SMT