300 F Supercapacitors / Ultracapacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin 241In Stock
Min.: 1
Mult.: 1

300 F 2.7 VDC Radial 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk


Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.5V 91In Stock
Min.: 1
Mult.: 1

300 F 2.5 VDC Snap In 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 7 Ohms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F 98In Stock
Min.: 1
Mult.: 1

300 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 100 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 35 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.7V 77In Stock
Min.: 1
Mult.: 1

300 F 2.7 VDC Snap In 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 6 Ohms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 30x60mm 3- Prong Solder Pin 720Factory Stock Available
Min.: 270
Mult.: 45

300 F 2.7 VDC Pin 30 mm (1.181 in) 66 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 240
Mult.: 40

300 F 2.7 VDC Pin 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 300F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

300 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 2.2 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 60 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 300F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

300 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 2.2 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 60 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 300F 4V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1,280
Mult.: 320

300 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk