935131427710

Murata Electronics
961-935131427710-T3N
935131427710

Mfr.:

Description:
Silicon RF Capacitors / Thin Film

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
1 uF
1206 (3216 metric)
15 %
HSSC
- 55 C
+ 150 C
Silicon Capacitors
SMD/SMT
Reel
Brand: Murata Electronics
Case Code - in: 1206
Case Code - mm: 3216
Height: 0.4 mm
Length: 3.36 mm
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: 1206 High Stability Silicon Capacitor
Width: 1.76 mm
Part # Aliases: 935131427710-T3N
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPDiA HSSC42x High Stability Silicon Capacitors

IPDiA HSSC42x High Stability Silicon Capacitors are dedicated to applications requiring highly reliable components such as medical implantables, aeronautics, avionics, automotive, and military systems. In order to minimize the early failures, 100% of these high reliability capacitors have withstood burn-in tests at the end of the production process. IPDiA HSSC42x High Stability Silicon Capacitors offer capacitor integration capability up to 250nF/mm², offering 10 times more capacitance than such containing CoG/NP0 dielectrics and very low leakage currents down to 100pA. Comparing to X7R dielectrics, our High Stability Silicon capacitors offers almost 0% capacitance drift across temperature, DC bias voltage and aging. HSSC42x High Stability Silicon Capacitors are RoHS compliant and compatible with lead free reflow soldering processes.
Learn More

NEW!
IPDiA has added additional values to the HSSC42x Series!

IPDiA Silicon Capacitors


Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$9.34 $9,340.00
2,000 Quote

Similar Products