293 Safety Capacitors

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors FILM CAP 1uF 5% 6 30Vdc LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

1 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 21 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 2.2uF 20% MKT X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,380
Mult.: 1,380

2.2 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 14 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 25 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .1uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3,840
Mult.: 3,840
Reel: 960

0.1 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 20 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 500

0.47 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP 470nF 20% 305Vac LS 15 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 0.68uF 10% 1250Vdc LS 27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,040
Mult.: 1,040

1 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 14.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 29.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3,600
Mult.: 3,600
Reel: 900

0.15 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
EPCOS / TDK Safety Capacitors 0.82uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 2,040
Mult.: 2,040

305 VAC Safety Film Capacitors 2 Pin B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1uF 305V MKT X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

1 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.33uF 2 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,520
Mult.: 2,520

0.33 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 1.5uF 10% 530Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.068 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.47uF 2 0% 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

0.47 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.39uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

305 VAC Safety Film Capacitors B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1 5uF 305V MKT X2 AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1,120
Mult.: 1,120

Safety Film Capacitors 2 Pin B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.56uF 2 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,160
Mult.: 2,160

0.56 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3,840
Mult.: 3,840
Reel: 960

0.1 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors 305VAC 1uF 20% MKT X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,620
Mult.: 1,620

1 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1.5uF 20% 305V LS 22.5 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,040
Mult.: 1,040

1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 41.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.33 F 10 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,320
Mult.: 2,320
Reel: 580

0.33 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP X2 0.15uF 2 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,880
Mult.: 2,880

0.15 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.56 F 10 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,560
Mult.: 1,560
Reel: 390

0.56 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 20 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,920
Mult.: 1,920
Reel: 480

0.47 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors 0 27uF 10% 305V MKT X2 AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000

Safety Film Capacitors B3293 - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.56uF 1 0% 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

0.56 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.68uF 1 0% 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

0.68 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk