Safety Capacitors

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 760VAC 0.00015uF Y5P 10% LS=10mm 9,809In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-760 Y1-500 Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 150pF K tol 850In Stock
Min.: 1
Mult.: 1

150 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 150pF K tol 597In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 150PF 10% Y5S BULK E3 4,524In Stock
Min.: 1
Mult.: 1

150 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Murata Electronics Safety Capacitors U2J 305VAC 150pF 10% Outside AEC-Q200 1,506In Stock
Min.: 1
Mult.: 1
: 1,000

150 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 150pF 10% Inside AEC-Q200 1,120In Stock
Min.: 1
Mult.: 1
: 1,000

150 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 150pF 10% 667In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 150PF 250V 10% 1808 6,450In Stock
6,000Expected 1/12/2026
Min.: 1
Mult.: 1
Max.: 6,000
: 2,000

150 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick B (JIS) 250Vac ( r.m.s.) 150pF K tol 1,200In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 150pF K tol 142In Stock
Min.: 1
Mult.: 1
: 600

150 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 14In Stock
Min.: 1
Mult.: 1
: 500

150 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick B (JIS) 250Vac(r.m.s.) 150pF K tol 1,928In Stock
Min.: 1
Mult.: 1
: 1,000

150 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
TDK Safety Capacitors D: 6.5mm X1/Y1 150pF B 10% LS:10mm 912In Stock
Min.: 1
Mult.: 1
: 1,000

150 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
Wurth Elektronik Safety Capacitors WCAP-CSSA 150pF 10% Ui:2.5kV/Ur:250VAC 32In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

150 pF X2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 1.6 mm WCAP-CSSA Reel, Cut Tape
Vishay / BC Components Safety Capacitors 150pF 10% X1:440VAC Y2:300VAC Automotive 9,940In Stock
Min.: 1
Mult.: 1

150 pF 440 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors Y5S 10 % - 55 C + 125 C AY2 Bulk
Vishay / BC Components Safety Capacitors 150pF X760 Y500VAC 10% Y5S 4,353In Stock
6,000Expected 2/11/2026
Min.: 1
Mult.: 1

150 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
KEMET Safety Capacitors 760VAC 0.00015uF Y5P 10% LS=10mm 496In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Outside Kink - 40 C + 125 C C700KJN SFTY X1-760 Y1-500 Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick B (JIS) 250Vac(r.m.s.) 150pF K tol 500In Stock
Min.: 1
Mult.: 1

150 pF 250 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick B (JIS) 300Vac(r.m.s.) 150pF K tol 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

150 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 150pF K tol 1,410In Stock
Min.: 1
Mult.: 1
: 900

150 pF 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors B/150pF / +/-10%/300Vac 209In Stock
Min.: 1
Mult.: 1
: 700

150 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 150pF 10% 300VAC AEC-Q200 1,408In Stock
Min.: 1
Mult.: 1

150 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 150PF 10% Y5S AMMO E3 700In Stock
Min.: 1
Mult.: 1
: 750
150 pF X1, Y2 440 VAC, 300 VAC Radial 12.5 mm (0.492 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inside Kinked - 40 C + 125 C VY1 Ammo Pack
KEMET Safety Capacitors 250VAC 150pF C0G 1808 5% X2 490In Stock
Min.: 1
Mult.: 1
: 1,000

150 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Knowles Novacap Safety Capacitors 150pF 5000V 0.1 100In Stock
750Expected 5/5/2027
Min.: 1
Mult.: 1
: 750

150 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.58 mm 2.79 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2.79 mm ES Reel, Cut Tape, MouseReel