Safety Capacitors

Results: 21,359
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay Safety Capacitors 470pF Y5U 20% X1, 400Vac/Y1,500Vac 1,539In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 5.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / Cera-Mite Safety Capacitors 250V 20% 0.01uF 577In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 400 VAC Radial 9.5 mm (0.374 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / BC Components Safety Capacitors .01uF 310volts 20% 8,112In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / Cera-Mite Safety Capacitors 250V 0.03uF 20% 464In Stock
1,500On Order
Min.: 1
Mult.: 1

0.03 uF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 6.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Cera-Mite Safety Capacitors 10000pF 1,858In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 400 VAC Radial 9.525 mm (0.375 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / Roederstein Safety Capacitors 0.22uF 253V 10% 1,570In Stock
Min.: 1
Mult.: 1

0.22 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors 0.47uF 253V 10% 1,143In Stock
Min.: 1
Mult.: 1

0.47 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 1.5 NF 20% 300Vac LS 10mm 7,360In Stock
Min.: 1
Mult.: 1
: 1,700

1500 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.33uF 300volts 20% Y2 4,745In Stock
Min.: 1
Mult.: 1

0.33 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32023 Bulk
TDK Safety Capacitors 0.33uF 330volts 20% X1 1,955In Stock
Min.: 1
Mult.: 1

0.33 uF 330 VAC Radial 22.5 mm (0.886 in) 26.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors 4.7uF 530Vac X1 MKP 20% LS=37.5mm 165In Stock
Min.: 1
Mult.: 1

4.7 uF X1 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B32916 Bulk
TDK Safety Capacitors 10uF 10% 305Vac MKP X2, LS 37.5MM 398In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 42.5 mm B3292*C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors .0068uF 20% 275volts 1,889In Stock
Min.: 1
Mult.: 1

6800 pF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .68uF 20% 275volts 1,882In Stock
Min.: 1
Mult.: 1

0.68 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19.5 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 305volts 1,907In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .022uF 20% 305volts 1,000In Stock
Min.: 1
Mult.: 1

0.022 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .47uF 20% 310V 5,182In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 1uF 480Vac20% 2,806In Stock
Min.: 1
Mult.: 1

1 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 28 mm F339X1 480V Tray
Vishay / BC Components Safety Capacitors 10nF 20% X1 440VAC Y2 300VAC Automotive 8,769In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
Vishay / Roederstein Safety Capacitors .1uF 310Vac 10% X2 1,176In Stock
Min.: 1
Mult.: 1
: 700

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Reel, Cut Tape
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 300Vac(r.m.s.) 220pF K tol 6,880In Stock
Min.: 1
Mult.: 1
: 1,000

220 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:300Vac(r.m.s.) 10pF 10% 2,783In Stock
Min.: 1
Mult.: 1
: 2,500

10 pF 250 VAC SMD/SMT 11.4 mm 6 mm Safety MLCCs SL 10 % - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
TDK Safety Capacitors FILM CAP Y2 MKP 2.2 NF 10% 300Vac LS 10mm 12,235In Stock
Min.: 1
Mult.: 1
: 1,700

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.56uF 20% 300Vac MKP Y2, LS 27.5MM 595In Stock
Min.: 1
Mult.: 1

0.56 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 4,155In Stock
Min.: 1
Mult.: 1
: 1,170

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack