POSCAP Tantalum Capacitors - Polymer

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 10volts 68uF ESR 45mohm 134In Stock
Min.: 1
Mult.: 1
Reel: 3,000

68 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 330uF ESR 40mohm 378In Stock
Min.: 1
Mult.: 1
Reel: 2,500

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 10mohm 480In Stock
Min.: 1
Mult.: 1
Reel: 2,000

330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 18m POSCAP 630In Stock
Min.: 1
Mult.: 1
Reel: 3,000

330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm
34,237On Order
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP
1,646Expected 16/3/2026
Min.: 1
Mult.: 1
Reel: 2,500

220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm
10,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25VDC 100uF 20% 60mOhm 1600mA
9,480On Order
Min.: 1
Mult.: 1
Reel: 2,500

100 uF 25 VDC SMD/SMT 20 % 2824 60 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm
6,000Expected 22/6/2026
Min.: 1
Mult.: 1
Reel: 3,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm
15,807On Order
Min.: 1
Mult.: 1
Reel: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 10mohm
2,500Expected 25/2/2026
Min.: 1
Mult.: 1
Reel: 2,500

680 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 220uF ESR 25mohm
5,895Expected 27/2/2026
Min.: 1
Mult.: 1
Reel: 3,000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 18m POSCAP
6,000Expected 20/7/2026
Min.: 1
Mult.: 1
Reel: 3,000

100 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 63 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm
3,000Expected 21/9/2026
Min.: 1
Mult.: 1
Reel: 3,000

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD
4,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1411 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm
5,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 18mohm
12,270On Order
Min.: 1
Mult.: 1
Reel: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 470uF ESR 18mohm
7,959On Order
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 8volts 100uF ESR 35mohm
9,782On Order
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 8 VDC SMD/SMT 20 % 1210 35 mOhms 80 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP
4,000Expected 7/4/2026
Min.: 1
Mult.: 1
Reel: 2,000

1000 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 250 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA
4,913On Order
Min.: 1
Mult.: 1
Reel: 2,500

150 uF 16 VDC SMD/SMT 20 % 1210 50 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 B2 Case TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 16volts 33uF ESR 70mohm
2,865Expected 15/4/2026
Min.: 1
Mult.: 1
Reel: 3,000

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 5m POSCAP
1,000Expected 2/4/2026
Min.: 1
Mult.: 1
Reel: 2,000

680 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 170 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 5mohm
1,051Expected 1/6/2026
Min.: 1
Mult.: 1
Reel: 2,000

680 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 170 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel