CA Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15,677
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 270UF 35V ESR=27 333In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 8.3 mm 8.3 mm 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=70mOhm Black Resi 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 16 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=50mOhm 74In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm 42In Stock
500Expected 11/6/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm 206In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm 790In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm 567In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 35V 18uF 20% ESR=64mOhms 718In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 18 uF 20 % 35 VDC - 55 C + 105 C 64 mOhms 5.8 mm 6.6 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=16 mOhms 998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 16 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 6.8uF 2917 2KHr ESR=70 mOhms 19In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 6.8 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 47.0UF 80.0V 50In Stock
2,400Expected 24/3/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 34 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 1KHr ESR=9 mOhms 572In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=70mOhms 1,735In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms 10In Stock
500Expected 9/4/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=80mOhms 1,134In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms AECQ 5x5.8mm 349In Stock
5,000Expected 12/5/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 471In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 2917 10% ESR=35mOhms 565In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 68 uF 10 % 25 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 560UF 4V ESR=18 497In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 8.3 mm 8.3 mm 7 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 27UF 35V ESR=54 1,895In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 54 mOhms 6.6 mm 6.6 mm 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 47UF 35V ESR=45 1,022In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 45 mOhms 6.6 mm 6.6 mm 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 50V ESR=27 746In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 27 mOhms 10.3 mm 10.3 mm 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 330uF 2000Hours ESR=18mOhms 20% 40In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 2000Hours ESR=22mOhms 20% 8In Stock
800Expected 12/5/2026
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 9.3 mm Reel, Cut Tape, MouseReel