AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2,315
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 40Volt 82uF SMD 2KHr ESR=38 mOhms AECQ200 8,788In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 82 uF 20 % 40 VDC - 55 C + 125 C 38 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms AECQ200 5,176In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms AECQ200 2,298In Stock
8,400On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms AECQ200 2,608In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms AECQ200 4,467In Stock
2,400Expected 12/6/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2,394In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 270 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms AECQ200 2,258In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 3,029In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 47uF 20% 125C ESR=70 mOhms AECQ2 8,938In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 47uF 20% 125C ESR=50 mOhms AECQ2 15,072In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 50 mOhms 9.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25 mOhms AECQ2 2,669In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vo 370uF AXI 10KHr ESR=145 mOhms AECQ20 241In Stock
2,112Expected 25/6/2026
Min.: 1
Mult.: 1

Axial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 150 C 145 mOhms 35 mm AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=40mOhms AEC-Q200 1,834In Stock
500Expected 28/5/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 27,540In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 3528 20% ESR=45mOhms AEC-Q200 6,208In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=25mOhmsAEC-Q200 3,380In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200 21,593In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 8,265In Stock
5,235Expected 16/4/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 1,714In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 150 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 560uF AEC-Q200 2In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 12 mm AEC-Q200 Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 2,490In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 50 VDC - 40 C + 125 C 28 mOhms 10.5 mm AEC-Q200
EPCOS / TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200) 950In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 25 VDC - 40 C + 125 C 18 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x10.2 SMD (AEC-Q200) 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 25 VDC - 40 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x10.2 SMD (AEC-Q200) 1,655In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 40 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% D Case 120 Max.ESR AEC-Q200 740In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel