SVT Series Aluminium Organic Polymer Capacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 4VDC 1500uF 20% 1480mA 12mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

1500 uF 4 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 1.48 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4VDC 560uF 20% 1010mA 22mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1,000

560 uF 4 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 18uF 20% 850mA 35mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1,000

18 uF 50 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 390uF 20% 1010mA 22mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1,000

390 uF 6.3 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape