AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2,315
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 6,314In Stock
4,500Expected 27/5/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 4,566In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uF 35volt AEC-Q200 13,434In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 1,801In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 35volt AEC-Q200 12,760In Stock
10,000Expected 29/5/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only 9,079In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uF 50volt AEC-Q200 3,327In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 1400mA Vibe proof AEC-Q200 5,651In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC, 47uF, SMD, Reflow Only 9,273In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 36 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 80volts Anti-Vibe AEC-Q200 6,244In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 36 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe 2,288In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25v 470uf AEC-Q200 10 x 10.2mm 3,482In Stock
2,500Expected 1/4/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 5,986In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 5,302In Stock
5,400Expected 22/6/2026
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD 3,656In Stock
23,500On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 330uf AEC-Q200 10 x 10.2mm 2,398In Stock
4,500Expected 29/6/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 120uF 20% SMD AEC-Q200 4,517In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 180uF 20% Anti-V Type AEC-Q200 3,017In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 5,436In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 4,773In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib 1,600In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Anti-V Type AEC-Q200 4,187In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 5,260In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 135 C 10 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Anti-V AEC-Q200 2,626In Stock
6,800Expected 30/3/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 41,430In Stock
22,000Expected 3/7/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 36 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel