CA Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15,693
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 478In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1.5uF 1311 20% ESR=200mohms 10,340In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 1.5 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=150mOhms 15,008In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 5,289In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6V 560uF 0608 ESR=15 mOhms 10,646In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC 15 mOhms Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 221uF 20% 9mOhm 6300mAr.m.s 6,836In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 33uF 2000Hrs 20% ESR=60mOhms 1,840In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 60 mOhms 9.3 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 9mOhm 6300mA 6,866In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 22UF 35V ESR=70 14,211In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 35V ESR=27 2,755In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 8.3 mm 8.3 mm 11.5 mm Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi 3,643In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 15 uF 20 % 35 VDC - 55 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm 41,688In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm 990In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 6,939In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=100mOhm Black Resin 4,709In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin 2,191In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin 1,113In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2,906In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 11,942In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer 1,545In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 18 mOhms 12.6 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP AEC-Q200 3,075In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt 4,924In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 4volt 5,141In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 560uF 2.0volt 18,128In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=12 mOhms 2,209In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel